PDP SEO Portlet

30D106G016BA2A

10uF 16V 6.3x13 105°C Axi

Manufacturer:Vishay
Avnet Manufacturer Part #: 30D106G016BA2A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Long life
  • High performance
  • High CV per case size
  • Case sizes to 0.709" [18.0 mm] diameters
"

Technical Attributes

Find Similar Parts

Description Value
null
null
-40 °C
null
null
null
null
null
14.4 mm
null
7 mm
null
16 V
null
null
null
105 °C
10 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 27 Weeks
Price for: Each
Quantity:
Min:570  Mult:570  
Need More?
USD $:
$ 3.71944
570+
$3.71944
1140+
$3.61892
2280+
$3.52368
4560+
$3.47792
9120+
$3.43333
SubTotal:
$2,120.08