300PE-15
300PE-15 T02
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Diallyl Phthalate | ||
| Straight | ||
| Phosphor Bronze | ||
| Gold | ||
| Pin | ||
| Through Hole | ||
| 9.14 mm | ||
| 62.23 x 9.14 x 17.06 mm | ||
| 17.06 mm | ||
| 62.23 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |