2W06G-E4/51
2A,600V,GPP,SIN PHASE BRIDGE
Click image to enlarge
Manufacturer:Vishay
Product Category:
Discretes, Diodes & Rectifiers, Bridge Rectifiers
Avnet Manufacturer Part #: 2W06G-E4/51
Secondary Manufacturer Part#: 78Y9619
- RoHS 10 Compliant
- Tariff Charges
- UL recognition, file number E54214
- Ideal for printed circuit boards
- Typical IR less than 0.5 µA
- High case dielectric strength
- High surge current capability
- Solder dip 260 °C, 40 s
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 | ||
| WOG | ||
| Through Hole | ||
| 60 | ||
| 1.1 | ||
| Single Phase | ||
| 4 | ||
| 150 °C | ||
| 600 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |