PDP SEO Portlet

2N7002K

Transistor MOSFET N-CH 60V 0.3A 3-Pin SOT-23

Manufacturer:Vishay
Product Category: Discretes, Other Discretes
Avnet Manufacturer Part #: 2N7002K
Secondary Manufacturer Part#: 2N7002K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Halogen-free According to IEC 61249-2-21 Definition
  • Low On-Resistance: 2 O
  • Low Threshold: 2 V (typ.)
  • Low Input Capacitance: 25 pF
  • Fast Switching Speed: 25 ns
  • Low Input and Output Leakage
  • TrenchFET® Power MOSFET
  • 2000 V ESD Protection
  • Compliant to RoHS Directive 2002/95/EC

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 141 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: