PDP SEO Portlet

2N7002-T1-E3

Power MOSFET, N Channel, 60 V, 115 mA, 7.5 Ohm, SOT-23, 3 Pins, Surface Mount

Manufacturer:Vishay
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: 2N7002-T1-E3
Secondary Manufacturer Part#: 2N7002-T1-E3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low On-Resistance: 2.5
  • Low Threshold: 2.1 V
  • Low Input Capacitance: 22 pF
  • Fast Switching Speed: 7 ns
  • Low Input and Output Leakage

Technical Attributes

Find Similar Parts

Description Value
N Channel
115
7.5
60
2.5
3
150 °C
200
SOT-23
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.07185
6000+
$0.0705
12000+
$0.06963
18000+
$0.06836
24000+
$0.06635