PDP SEO Portlet

299D684X9050AB1

Tantalum Capacitor, 0.68 uF, 50 V, ± 10%, Radial Leaded, 2.54 mm, 7.1 mm, 4.82 mm, 9.14 mm

Manufacturer:Vishay
Avnet Manufacturer Part #: 299D684X9050AB1
Secondary Manufacturer Part#: 299D684X9050AB1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Solid-Electrolyte TANTALEX® Capacitors,
Tripole Triple-Lead, Resin-Coated

  • Radial through hole terminations: Tin/lead (SnPb), 100 % tin (Sn)
  • Triple-lead design allows reverse installations
  • 6 miniature case codes available
  • EIA standard case sizes
  • Easy installation, economical, high performance

Technical Attributes

Find Similar Parts

Description Value
0.68 uF
± 10%
Radial Leaded
2.54 mm
125 °C
-55 °C
7.1 mm
9.14 mm
4.82 mm
TANTALEX 299D Series
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210040
Schedule B: 8532210040
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.21352
2000+
$1.20138
4000+
$1.19532
8000+
$1.18925
16000+
$1.18318