299D476X9025FB1E3
Tantalum Capacitor, 47 uF, 25 V, ± 10%, Radial Leaded, 2.54 mm, 9.14 mm, 9.14 mm, 15.74 mm
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Tantalum Capacitors, Leaded Tantalum Capacitors
Avnet Manufacturer Part #: 299D476X9025FB1E3
Secondary Manufacturer Part#: 299D476X9025FB1E3
- RoHS 10 Compliant
- Tariff Charges
Solid-Electrolyte TANTALEX® Capacitors,
Tripole Triple-Lead, Resin-Coated
- Radial through hole terminations: Tin/lead (SnPb), 100 % tin (Sn)
- Triple-lead design allows reverse installations
- 6 miniature case codes available
- EIA standard case sizes
- Easy installation, economical, high performance
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 47 uF | ||
| ± 10% | ||
| Radial Leaded | ||
| 2.54 mm | ||
| 125 °C | ||
| -55 °C | ||
| 9.14 mm | ||
| 15.74 mm | ||
| 9.14 mm | ||
| TANTALEX 299D Series | ||
| 25 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532210040 |
| Schedule B: | 8532210040 |