PDP SEO Portlet

299D226X9025DB1E3

Tantalum Capacitor, 22 uF, 25 V, ± 10%, Radial Leaded, 2.54 mm, 7.1 mm, 6.85 mm, 11.17 mm

Manufacturer:Vishay
Avnet Manufacturer Part #: 299D226X9025DB1E3
Secondary Manufacturer Part#: 299D226X9025DB1E3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Solid-Electrolyte TANTALEX® Capacitors,
Tripole Triple-Lead, Resin-Coated

  • Radial through hole terminations: Tin/lead (SnPb), 100 % tin (Sn)
  • Triple-lead design allows reverse installations
  • 6 miniature case codes available
  • EIA standard case sizes
  • Easy installation, economical, high performance

Technical Attributes

Find Similar Parts

Description Value
22 uF
± 10%
Radial Leaded
2.54 mm
125 °C
-55 °C
7.1 mm
11.17 mm
6.85 mm
TANTALEX 299D Series
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210040
Schedule B: 8532210040
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$5.2668
1000+
$5.21413
2000+
$5.1878
4000+
$5.16146
8000+
$5.13513