PDP SEO Portlet

299D226X0050FB6E3

Tantalum Capacitor, 22 uF, 50 V, ± 20%, Radial Leaded, 2.54 mm, 9.14 mm, 9.14 mm, 15.74 mm

Manufacturer:Vishay
Avnet Manufacturer Part #: 299D226X0050FB6E3
Secondary Manufacturer Part#: 299D226X0050FB6E3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Solid-Electrolyte TANTALEX® Capacitors,
Tripole Triple-Lead, Resin-Coated

  • Radial through hole terminations: Tin/lead (SnPb), 100 % tin (Sn)
  • Triple-lead design allows reverse installations
  • 6 miniature case codes available
  • EIA standard case sizes
  • Easy installation, economical, high performance

Technical Attributes

Find Similar Parts

Description Value
22 uF
± 20%
Radial Leaded
2.54 mm
125 °C
-55 °C
9.14 mm
15.74 mm
9.14 mm
TANTALEX 299D Series
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210040
Schedule B: 8532210040
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$18.48
1000+
$18.2952
2000+
$18.2028
4000+
$18.1104
8000+
$18.018