PDP SEO Portlet

298D227X0004P2T

Surface Mount Tantalum Capacitor, MICROTAN®, 220 µF, 4 V, 1005 [2512 Metric], ± 20%, 3 ohm, P

Manufacturer:Vishay
Avnet Manufacturer Part #: 298D227X0004P2T
Secondary Manufacturer Part#: 298D227X0004P2T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 298D series SMD MICROTAN® Tantalum Capacitor with lead-frameless moulded case. This Capacitor is available in K, M, S, R, P, Q, A and B case sizes and in 100% tin (Sn), gold (Au) terminations.

  • Small sizes include 0603 and 0402 footprint
  • L-shaped face-down terminations
  • 0.33 to 330µF Capacitance range
  • 2.5 to 50V Voltage range
  • Halogen-free, Green product

Technical Attributes

Find Similar Parts

Description Value
220 µF
20%
1005 [2512 Metric]
3 O
-888
P
MSL 1 - Unlimited
125 °C
-55 °C
1.25 mm
2.45 mm
1.5 mm
-888
122 mA
4 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$1.1775
6000+
$1.15867
12000+
$1.13906
24000+
$1.12143
48000+
$1.10824