298D226X06R3M2T
Surface Mount Tantalum Capacitor, 22 uF, 6.3 V, 0603 [1608 Metric], ± 20%, 4 ohm, 67 mA, M Size Code
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Tantalum Capacitors, SMD Tantalum Capacitors
Avnet Manufacturer Part #: 298D226X06R3M2T
Secondary Manufacturer Part#: 298D226X06R3M2T
- RoHS 10 Compliant
- Tariff Charges
Solid Tantalum Chip Capacitors 298D MICROTAN®, 298W Extended Range MICROTAN® , Leadframeless Molded
- Small sizes include 0603 and 0402 footprint
- Lead (Pb)-free L-shaped face-down terminations
- 8 mm tape and reel packaging available per EIA-481 and reeling per IEC 60286-3 7" [178 mm] standard
- Mounting: surface mount
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 22 uF | ||
| ± 20% | ||
| 0603 [1608 Metric] | ||
| 4 Ohm | ||
| -888 | ||
| M | ||
| MSL 1 - Unlimited | ||
| 85 °C | ||
| -55 °C | ||
| 0.9 mm | ||
| 1.6 mm | ||
| 0.85 mm | ||
| -888 | ||
| 67 mA | ||
| 6.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532210050 |
| Schedule B: | 8532210050 |