PDP SEO Portlet

298D156X0010M2T

Surface Mount Tantalum Capacitor, 15 uF, 10 V, 0603 [1608 Metric], ± 20%, 7.5 ohm, 58 mA

Manufacturer:Vishay
Avnet Manufacturer Part #: 298D156X0010M2T
Secondary Manufacturer Part#: 298D156X0010M2T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Solid Tantalum Chip Capacitors 298D MICROTAN®, 298W Extended Range MICROTAN® , Leadframeless Molded

  • Small sizes include 0603 and 0402 footprint
  • Lead (Pb)-free L-shaped face-down terminations
  • 8 mm tape and reel packaging available per EIA-481 and reeling per IEC 60286-3 7" [178 mm] standard
  • Mounting: surface mount
"

Technical Attributes

Find Similar Parts

Description Value
15 uF
± 20%
0603 [1608 Metric]
7.5 Ohm
-888
M
MSL 1 - Unlimited
125 °C
-55 °C
0.9 mm
1.6 mm
0.85 mm
-888
58 mA
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.5929
8000+
$0.58988
16000+
$0.58685
32000+
$0.58382
64000+
$0.5808