298D106X0004K2T
Surface Mount Tantalum Capacitor, 10 uF, 4 V, 0402 [1005 Metric], ± 20%, 20 ohm, 27 mA, K Size Code
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Tantalum Capacitors, SMD Tantalum Capacitors
Avnet Manufacturer Part #: 298D106X0004K2T
Secondary Manufacturer Part#: 298D106X0004K2T
- RoHS 10 Compliant
- Tariff Charges
Solid Tantalum Chip Capacitors 298D MICROTAN®, 298W Extended Range MICROTAN® , Leadframeless Molded
- Small sizes include 0603 and 0402 footprint
- Lead (Pb)-free L-shaped face-down terminations
- 8 mm tape and reel packaging available per EIA-481 and reeling per IEC 60286-3 7" [178 mm] standard
- Mounting: surface mount
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 uF | ||
| ± 20% | ||
| 0402 [1005 Metric] | ||
| 20 Ohm | ||
| K | ||
| MSL 1 - Unlimited | ||
| 125 °C | ||
| -55 °C | ||
| 0.6 mm | ||
| 1 mm | ||
| MICROTAN 298D Series | ||
| 0.5 mm | ||
| 27 mA | ||
| 4 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532210050 |
| Schedule B: | 8532210050 |