PDP SEO Portlet

293D685X9010B2TE3

Surface Mount Tantalum Capacitor, 6.8 uF, 10 V, 1411 [3528 Metric], ± 10%, 2.9 ohm, 170 mA

Manufacturer:Vishay
Avnet Manufacturer Part #: 293D685X9010B2TE3
Secondary Manufacturer Part#: 293D685X9010B2TE3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

293D series TANTAMOUNT™, moulded case, standard industrial grade solid tantalum surface mount chip capacitors. Typical applications include industrial, telecom infrastructure and general purpose.

  • Compatible with high volume automatic pick and place equipment
  • Meets EIA-535-BAAC mechanical and performance requirements
  • Qualified to EIA-717
  • Optical character recognition qualified
  • Compliant terminations

Technical Attributes

Find Similar Parts

Description Value
6.8 uF
± 10%
1411 [3528 Metric]
2.9 Ohm
-888
B
MSL 1 - Unlimited
85 °C
-55 °C
1.9 mm
3.5 mm
2.8 mm
-888
170 mA
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.09251
4000+
$0.09204
8000+
$0.09157
16000+
$0.0911
32000+
$0.09062