PDP SEO Portlet

293D684X9050C2TE3

Surface Mount Tantalum Capacitor, 0.68 uF, 50 V, 2312 [6032 Metric], ± 10%, 5.9 mohm, 140 mA

Manufacturer:Vishay
Avnet Manufacturer Part #: 293D684X9050C2TE3
Secondary Manufacturer Part#: 293D684X9050C2TE3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Solid Tantalum Surface Mount Chip Capacitors
TANTAMOUNT, Molded Case, Standard Industrial Grade

  • Molded case available in six case codes
  • Terminations: 100 % matte tin, standard, tin / lead available
  • Compatible with “high volume” automatic pick and place equipment
  • Meets EIA-535-BAAC mechanical and performance requirements
  • Qualified to EIA-717
  • Moisture sensitivity level 1
  • Optical character recognition qualified
  • Compliant terminations

Technical Attributes

Find Similar Parts

Description Value
0.68 uF
± 10%
2312 [6032 Metric]
5.9 mOhm
-888
C
MSL 1 - Unlimited
125 °C
-55 °C
2.5 mm
6 mm
3.2 mm
-888
140 mA
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 238 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.39375
1000+
$0.38745
2000+
$0.3809
4000+
$0.375
8000+
$0.37059