PDP SEO Portlet

293D477X96R3E2TE3

Surface Mount Tantalum Capacitor, TANTAMOUNT®, 470 µF, 6.3 V, 2917 [7343 Metric], ± 10%, 1.5 ohm, E

Manufacturer:Vishay
Avnet Manufacturer Part #: 293D477X96R3E2TE3
Secondary Manufacturer Part#: 293D477X96R3E2TE3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations.

  • Compatible with high volume automatic pick and place equipment
  • Meets EIA-535-BAAC mechanical and performance requirements
  • Qualified to EIA-717
  • Optical character recognition qualified
  • Compliant terminations

Technical Attributes

Find Similar Parts

Description Value
470 µF
10%
2917 [7343 Metric]
1.5 O
-888
E
MSL 1 - Unlimited
125 °C
-55 °C
4 mm
7.3 mm
4.3 mm
-888
570 mA
6.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  11600.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:400  Mult:400  
USD $:
400+
$0.80414
800+
$0.79383
1600+
$0.78009
3200+
$0.76634
6400+
$0.75259