PDP SEO Portlet

293D475X9035C2TE3

Surface Mount Tantalum Capacitor, 4.7 uF, 35 V, 2312 [6032 Metric], ± 10%, 1.9 ohm, 240 mA

Manufacturer:Vishay
Avnet Manufacturer Part #: 293D475X9035C2TE3
Secondary Manufacturer Part#: 67AH3719
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

293D series TANTAMOUNT™, moulded case, standard industrial grade solid tantalum surface mount chip capacitors. Typical applications include industrial, telecom infrastructure and general purpose.

  • Compatible with high volume automatic pick and place equipment
  • Meets EIA-535-BAAC mechanical and performance requirements
  • Qualified to EIA-717
  • Optical character recognition qualified
  • Compliant terminations

Technical Attributes

Find Similar Parts

Description Value
4.7 uF
± 10%
2312 [6032 Metric]
1.9 Ohm
-888
C
MSL 1 - Unlimited
85 °C
-55 °C
2.5 mm
6 mm
3.2 mm
-888
240 mA
35 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 256 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
1+
$0.408