PDP SEO Portlet

293D475X5025C2TE3

Surface Mount Tantalum Capacitor, 4.7 uF, 25 V, 2312 [6032-28 Metric], ± 5%, 2 Ohm, 240 mA

Manufacturer:Vishay
Avnet Manufacturer Part #: 293D475X5025C2TE3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Molded case available in six case codes
  • Terminations: 100 % matte tin, standard, tin / lead available
  • Compatible with “high volume” automatic pick and place equipment
  • Meets EIA-535-BAAC mechanical and performance requirements
  • Qualified to EIA-717
  • Moisture sensitivity level 1
  • Optical character recognition qualified
  • Compliant terminations

Technical Attributes

Find Similar Parts

Description Value
-55 °C
null
null
null
6 mm
null
2.5 mm
25 V
null
2312 [6032 Metric]
null
125 °C
4.7 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 17 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
Need More?
USD $:
$ 0.684
500+
$0.684
1000+
$0.67716
2000+
$0.57032
4000+
$0.56742
8000+
$0.56452
SubTotal:
$342.00