PDP SEO Portlet

293D475X5016B2TE3

Surface Mount Tantalum Capacitor, 4.7 uF, 16 V, 1411 [3528-21 Metric], ± 5%, 2.9 Ohm, 170 mA

Manufacturer:Vishay
Avnet Manufacturer Part #: 293D475X5016B2TE3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Molded case available in six case codes
  • Terminations: 100 % matte tin, standard, tin / lead available
  • Compatible with “high volume” automatic pick and place equipment
  • Meets EIA-535-BAAC mechanical and performance requirements
  • Qualified to EIA-717
  • Moisture sensitivity level 1
  • Optical character recognition qualified
  • Compliant terminations

Technical Attributes

Find Similar Parts

Description Value
-55 °C
null
null
null
3.5 mm
null
1.9 mm
16 V
null
1411 [3528 Metric]
null
125 °C
4.7 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 17 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
Need More?
USD $:
$ 0.296
2000+
$0.296
4000+
$0.29304
8000+
$0.29156
16000+
$0.29008
32000+
$0.2886
SubTotal:
$592.00