PDP SEO Portlet

293D475X0035D2TE3

Surface Mount Tantalum Capacitor, 4.7 uF, 35 V, 2917 [7343 Metric], ± 20%, 1.3 ohm, 340 mA

Manufacturer:Vishay
Avnet Manufacturer Part #: 293D475X0035D2TE3
Secondary Manufacturer Part#: 293D475X0035D2TE3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Solid Tantalum Surface Mount Chip Capacitors
TANTAMOUNT, Molded Case, Standard Industrial Grade

  • Molded case available in six case codes
  • Terminations: 100 % matte tin, standard, tin / lead available
  • Compatible with “high volume” automatic pick and place equipment
  • Meets EIA-535-BAAC mechanical and performance requirements
  • Qualified to EIA-717
  • Moisture sensitivity level 1
  • Optical character recognition qualified
  • Compliant terminations

Technical Attributes

Find Similar Parts

Description Value
4.7 uF
± 20%
2917 [7343 Metric]
1.3 Ohm
-888
D
MSL 1 - Unlimited
85 °C
-55 °C
2.8 mm
7.3 mm
4.3 mm
-888
340 mA
35 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.25382
1000+
$0.25252
2000+
$0.24638
4000+
$0.24511
8000+
$0.24384