PDP SEO Portlet

293D475X0020B2TE3

Surface Mount Tantalum Capacitor, 4.7 uF, 20 V, 1411 [3528 Metric], ± 20%, 2.9 mohm, 170 mA

Manufacturer:Vishay
Avnet Manufacturer Part #: 293D475X0020B2TE3
Secondary Manufacturer Part#: 293D475X0020B2TE3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

293D series TANTAMOUNT™, moulded case, standard industrial grade solid tantalum surface mount chip capacitors. Typical applications include industrial, telecom infrastructure and general purpose.

  • Compatible with high volume automatic pick and place equipment
  • Meets EIA-535-BAAC mechanical and performance requirements
  • Qualified to EIA-717
  • Optical character recognition qualified
  • Compliant terminations

Technical Attributes

Find Similar Parts

Description Value
4.7 uF
± 20%
1411 [3528 Metric]
2.9 mOhm
-888
B
MSL 1 - Unlimited
125 °C
-55 °C
1.9 mm
3.5 mm
2.8 mm
-888
170 mA
20 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  2000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 238 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.12828
4000+
$0.12763
8000+
$0.12697
16000+
$0.12632
32000+
$0.12566