PDP SEO Portlet

293D475X0016A2TE3

Surface Mount Tantalum Capacitor, 4.7 uF, 16 V, 1206 [3216 Metric], ± 20%, 5 ohm, 120 mA

Manufacturer:Vishay
Avnet Manufacturer Part #: 293D475X0016A2TE3
Secondary Manufacturer Part#: 293D475X0016A2TE3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

293D series TANTAMOUNT™, moulded case, standard industrial grade solid tantalum surface mount chip capacitors. Typical applications include industrial, telecom infrastructure and general purpose.

  • Terminations: 100% matte tin standard, tin / lead available
  • Compatible with high volume automatic pick and place equipment
  • Meets EIA-535-BAAC mechanical and performance requirements
  • Qualified to EIA-717
  • Optical character recognition qualified
  • Compliant terminations

Technical Attributes

Find Similar Parts

Description Value
4.7 uF
± 20%
1206 [3216 Metric]
5 Ohm
-888
A
MSL 1 - Unlimited
125 °C
-55 °C
1.6 mm
3.2 mm
1.6 mm
-888
120 mA
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.0485
4000+
$0.04772
8000+
$0.04692
16000+
$0.04619
32000+
$0.04565