PDP SEO Portlet

293D474X9025A2TE3

Surface Mount Tantalum Capacitor, 0.47 uF, 25 V, 1206 [3216 Metric], ± 10%, 12 ohm, 80 mA

Manufacturer:Vishay
Avnet Manufacturer Part #: 293D474X9025A2TE3
Secondary Manufacturer Part#: 293D474X9025A2TE3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

293D series TANTAMOUNT™, moulded case, standard industrial grade solid tantalum surface mount chip capacitors. Typical applications include industrial, telecom infrastructure and general purpose.

  • Compatible with high volume automatic pick and place equipment
  • Meets EIA-535-BAAC mechanical and performance requirements
  • Qualified to EIA-717
  • Optical character recognition qualified
  • Compliant terminations

Technical Attributes

Find Similar Parts

Description Value
0.47 uF
± 10%
1206 [3216 Metric]
12 Ohm
-888
A
MSL 1 - Unlimited
85 °C
-55 °C
1.6 mm
3.2 mm
1.6 mm
-888
80 mA
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.0638
4000+
$0.06347
8000+
$0.06315
16000+
$0.06282
32000+
$0.0625