PDP SEO Portlet

293D337X0010E2WE3

Surface Mount Tantalum Capacitor, 330 uF, 10 V, 2917 [7343 Metric], ± 20%, 0.5 mohm, 570 mA

Manufacturer:Vishay
Avnet Manufacturer Part #: 293D337X0010E2WE3
Secondary Manufacturer Part#: 293D337X0010E2WE3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Solid Tantalum Surface Mount Chip Capacitors
TANTAMOUNT, Molded Case, Standard Industrial Grade

  • Molded case available in six case codes
  • Terminations: 100 % matte tin, standard, tin / lead available
  • Compatible with “high volume” automatic pick and place equipment
  • Meets EIA-535-BAAC mechanical and performance requirements
  • Qualified to EIA-717
  • Moisture sensitivity level 1
  • Optical character recognition qualified
  • Compliant terminations

Technical Attributes

Find Similar Parts

Description Value
330 uF
± 20%
2917 [7343 Metric]
0.5 mOhm
-888
E
MSL 1 - Unlimited
125 °C
-55 °C
4 mm
7.3 mm
4.3 mm
-888
570 mA
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$0.79188
3000+
$0.77921
6000+
$0.76602
12000+
$0.75417
24000+
$0.74529