PDP SEO Portlet

293D337X0010E2TE3

Surface Mount Tantalum Capacitor, 330 uF, 10 V, 2917 [7343 Metric], ± 20%, 0.5 mohm, 570 mA

Manufacturer:Vishay
Avnet Manufacturer Part #: 293D337X0010E2TE3
Secondary Manufacturer Part#: 293D337X0010E2TE3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

293D series TANTAMOUNT™, moulded case, standard industrial grade solid tantalum surface mount chip capacitors. Typical applications include industrial, telecom infrastructure and general purpose.

  • Compatible with high volume automatic pick and place equipment
  • Meets EIA-535-BAAC mechanical and performance requirements
  • Qualified to EIA-717
  • Optical character recognition qualified
  • Compliant terminations

Technical Attributes

Find Similar Parts

Description Value
330 uF
± 20%
2917 [7343 Metric]
0.5 mOhm
-888
E
MSL 1 - Unlimited
125 °C
-55 °C
4 mm
7.3 mm
4.3 mm
-888
570 mA
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  1200
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:400  Mult:400  
USD $:
400+
$1.24575
800+
$1.22583
1600+
$1.20508
3200+
$1.18643
6400+
$1.17247