PDP SEO Portlet

293D335X9010A2TE3

Surface Mount Tantalum Capacitor, 3.3 uF, 10 V, 1206 [3216 Metric], ± 10%, 5.5 mohm, 120 mA

Manufacturer:Vishay
Avnet Manufacturer Part #: 293D335X9010A2TE3
Secondary Manufacturer Part#: 293D335X9010A2TE3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Solid Tantalum Surface Mount Chip Capacitors
TANTAMOUNT, Molded Case, Standard Industrial Grade

  • Molded case available in six case codes
  • Terminations: 100 % matte tin, standard, tin / lead available
  • Compatible with “high volume” automatic pick and place equipment
  • Meets EIA-535-BAAC mechanical and performance requirements
  • Qualified to EIA-717
  • Moisture sensitivity level 1
  • Optical character recognition qualified
  • Compliant terminations

Technical Attributes

Find Similar Parts

Description Value
3.3 uF
± 10%
1206 [3216 Metric]
5.5 mOhm
-888
A
MSL 1 - Unlimited
125 °C
-55 °C
1.6 mm
3.2 mm
1.6 mm
-888
120 mA
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.04512
4000+
$0.0444
8000+
$0.04365
16000+
$0.04298
32000+
$0.04247