PDP SEO Portlet

293D334X9050B2TE3

Surface Mount Tantalum Capacitor, 0.33 uF, 50 V, 1411 [3528 Metric], ± 10%, 10 Ohm, 90 mA

Manufacturer:Vishay
Avnet Manufacturer Part #: 293D334X9050B2TE3
Secondary Manufacturer Part#: 293D334X9050B2TE3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Solid Tantalum Surface Mount Chip Capacitors
TANTAMOUNT, Molded Case, Standard Industrial Grade

  • Molded case available in six case codes
  • Terminations: 100 % matte tin, standard, tin / lead available
  • Compatible with “high volume” automatic pick and place equipment
  • Meets EIA-535-BAAC mechanical and performance requirements
  • Qualified to EIA-717
  • Moisture sensitivity level 1
  • Optical character recognition qualified
  • Compliant terminations

Technical Attributes

Find Similar Parts

Description Value
0.33 uF
± 10%
1411 [3528 Metric]
10 Ohm
-888
B
MSL 1 - Unlimited
125 °C
-55 °C
1.9 mm
3.5 mm
2.8 mm
-888
90 mA
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.15325
4000+
$0.1508
8000+
$0.14825
16000+
$0.14595
32000+
$0.14424