PDP SEO Portlet

293D227X9016E2TE3

Surface Mount Tantalum Capacitor, 220 uF, 16 V, 2917 [7343 Metric], ± 10%, 0.5 ohm, 570 mA

Manufacturer:Vishay
Avnet Manufacturer Part #: 293D227X9016E2TE3
Secondary Manufacturer Part#: 293D227X9016E2TE3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Solid Tantalum Surface Mount Chip Capacitors
TANTAMOUNT, Molded Case, Standard Industrial Grade

  • Moulded case available in six EIA case sizes (A, B, C, D, E, V)
  • Working voltage range of 4VDC to 75VDC
  • Available in ±5%, ±10% and ±20% tolerance
  • Operating temperature range -55°C to +125°C
  • Compatible with high volume automatic pick and place equipment
  • Meets IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements
  • 100% surge current test (D and E sizes)

Technical Attributes

Find Similar Parts

Description Value
220 uF
± 10%
2917 [7343 Metric]
0.5 Ohm
-888
E
MSL 1 - Unlimited
125 °C
-55 °C
4 mm
7.3 mm
4.3 mm
-888
570 mA
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 238 Weeks
Price for: Each
Quantity:
Min:400  Mult:400  
USD $:
400+
$1.5625
800+
$1.53752
1600+
$1.51149
3200+
$1.4881
6400+
$1.47059