PDP SEO Portlet

293D227X0004C2TE3

Surface Mount Tantalum Capacitor, 220 uF, 4 V, 2312 [6032-28 Metric], ± 20%, 0.7 Ohm, 400 mA

Manufacturer:Vishay
Avnet Manufacturer Part #: 293D227X0004C2TE3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Molded case available in six case codes
  • Terminations: 100 % matte tin, standard, tin / lead available
  • Compatible with “high volume” automatic pick and place equipment
  • Meets EIA-535-BAAC mechanical and performance requirements
  • Qualified to EIA-717
  • Moisture sensitivity level 1
  • Optical character recognition qualified
  • Compliant terminations

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
4 V
null
2312 [6032 Metric]
400 mA
null
220 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 17 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
Need More?
USD $:
$ 0.672
500+
$0.672
1000+
$0.66528
2000+
$0.55948
4000+
$0.55664
8000+
$0.5538
SubTotal:
$336.00