PDP SEO Portlet

293D226X9025C2TE3

Surface Mount Tantalum Capacitor, 22 uF, 25 V, ± 10%, -55 to 125 °C, 2312 [6032 Metric]

Manufacturer:Vishay
Avnet Manufacturer Part #: 293D226X9025C2TE3
Secondary Manufacturer Part#: 66AJ2013
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

293D series TANTAMOUNT™, moulded case, standard industrial grade solid tantalum surface mount chip capacitors. Typical applications include industrial, telecom infrastructure and general purpose.

  • Compatible with high volume automatic pick and place equipment
  • Meets EIA-535-BAAC mechanical and performance requirements
  • Qualified to EIA-717
  • Optical character recognition qualified
  • Compliant terminations

Technical Attributes

Find Similar Parts

Description Value
22 µF
± 10%
2312 [6032 Metric]
1.2 O
-888
C
MSL 1 - Unlimited
125 °C
-55 °C
2.5 mm
6 mm
3.2 mm
-888
300 mA
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 115 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.81
10+
$0.452
25+
$0.44
50+
$0.428
100+
$0.416