PDP SEO Portlet

293D226X9020D8T

Surface Mount Tantalum Capacitor, 22 uF, 20 V, 2917 [7343 Metric], ± 10%, 0.7 mohm, 460 mA

Manufacturer:Vishay
Avnet Manufacturer Part #: 293D226X9020D8T
Secondary Manufacturer Part#: 37AJ7783
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Solid Tantalum Surface Mount Chip Capacitors
TANTAMOUNT, Molded Case, Standard Industrial Grade

  • Molded case available in six case codes
  • Terminations: 100 % matte tin, standard, tin / lead available
  • Compatible with “high volume” automatic pick and place equipment
  • Meets EIA-535-BAAC mechanical and performance requirements
  • Qualified to EIA-717
  • Moisture sensitivity level 1
  • Optical character recognition qualified
  • Compliant terminations

Technical Attributes

Find Similar Parts

Description Value
22 uF
± 10%
2917 [7343 Metric]
0.7 mOhm
-888
D
MSL 1 - Unlimited
125 °C
-55 °C
2.8 mm
7.3 mm
4.3 mm
-888
460 mA
20 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 150 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.31
10+
$1.57
25+
$1.42
50+
$1.28
100+
$1.18