PDP SEO Portlet

293D225X0016B2WE3

Surface Mount Tantalum Capacitor, 2.2 uF, 16 V, 1411 [3528-21 Metric], ± 20%, 4.6 Ohm, 140 mA

Manufacturer:Vishay
Avnet Manufacturer Part #: 293D225X0016B2WE3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Molded case available in six case codes
  • Terminations: 100 % matte tin, standard, tin / lead available
  • Compatible with “high volume” automatic pick and place equipment
  • Meets EIA-535-BAAC mechanical and performance requirements
  • Qualified to EIA-717
  • Moisture sensitivity level 1
  • Optical character recognition qualified
  • Compliant terminations

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
16 V
null
1411 [3528 Metric]
140 mA
null
2.2 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 17 Weeks
Price for: Each
Quantity:
Min:8000  Mult:8000  
Need More?
USD $:
$ 0.1721
8000+
$0.1721
16000+
$0.17038
32000+
$0.16952
64000+
$0.16866
128000+
$0.1678
SubTotal:
$1,376.80