PDP SEO Portlet

293D156X9025D2TE3

Surface Mount Tantalum Capacitor, 15 uF, 25 V, 2917 [7343 Metric], ± 10%, 0.8 ohm, 430 mA

Manufacturer:Vishay
Avnet Manufacturer Part #: 293D156X9025D2TE3
Secondary Manufacturer Part#: 293D156X9025D2TE3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

293D series TANTAMOUNT™, moulded case, standard industrial grade solid tantalum surface mount chip capacitors. Typical applications include industrial, telecom infrastructure and general purpose.

  • Terminations: 100% matte tin standard, tin / lead available
  • Compatible with high volume automatic pick and place equipment
  • Meets EIA-535-BAAC mechanical and performance requirements
  • Qualified to EIA-717
  • Optical character recognition qualified
  • Compliant terminations

Technical Attributes

Find Similar Parts

Description Value
15 uF
± 10%
2917 [7343 Metric]
0.8 Ohm
-888
D
MSL 1 - Unlimited
125 °C
-55 °C
2.8 mm
7.3 mm
4.3 mm
-888
430 mA
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.21364
1000+
$0.21255
2000+
$0.20758
4000+
$0.20651
8000+
$0.20544