PDP SEO Portlet

293D107X9016E8T

Surface Mount Tantalum Capacitor, 100 uF, 16 V, 2917 [7343 Metric], ± 10%, 0.6 ohm, 520 mA

Manufacturer:Vishay
Avnet Manufacturer Part #: 293D107X9016E8T
Secondary Manufacturer Part#: 293D107X9016E8T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Solid Tantalum Surface Mount Chip Capacitors
TANTAMOUNT, Molded Case, Standard Industrial Grade

  • Molded case available in six case codes
  • Terminations: 100 % matte tin, standard, tin / lead available
  • Compatible with “high volume” automatic pick and place equipment
  • Meets EIA-535-BAAC mechanical and performance requirements
  • Qualified to EIA-717
  • Moisture sensitivity level 1
  • Optical character recognition qualified
  • Compliant terminations

Technical Attributes

Find Similar Parts

Description Value
100 uF
± 10%
2917 [7343 Metric]
0.6 Ohm
E
MSL 1 - Unlimited
125 °C
-55 °C
4 mm
7.3 mm
TANTAMOUNT 293D Series
4.3 mm
520 mA
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:400  Mult:400  
USD $:
400+
$1.9
800+
$1.86962
1600+
$1.83797
3200+
$1.80952
6400+
$1.78824