PDP SEO Portlet

293D107X9016E2TE3

Surface Mount Tantalum Capacitor, 100 uF, 16 V, 2917 [7343 Metric], ± 10%, 0.6 ohm, 520 mA

Manufacturer:Vishay
Avnet Manufacturer Part #: 293D107X9016E2TE3
Secondary Manufacturer Part#: 293D107X9016E2TE3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations.

  • Compatible with high volume automatic pick and place equipment
  • Meets EIA-535-BAAC mechanical and performance requirements
  • Qualified to EIA-717
  • Optical character recognition qualified
  • Compliant terminations

Technical Attributes

Find Similar Parts

Description Value
100 uF
± 10%
2917 [7343 Metric]
0.6 Ohm
-888
E
MSL 1 - Unlimited
125 °C
-55 °C
4 mm
7.3 mm
4.3 mm
-888
520 mA
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  2000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:400  Mult:400  
USD $:
400+
$0.44688
800+
$0.4446
1600+
$0.41608
3200+
$0.40964
6400+
$0.40482