293D107X9010D8T
Surface Mount Tantalum Capacitor, 100 uF, 10 V, 2917 [7343 Metric], ± 10%, 0.6 ohm, 500 mA
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Tantalum Capacitors, SMD Tantalum Capacitors
Avnet Manufacturer Part #: 293D107X9010D8T
Secondary Manufacturer Part#: 83K4542
- RoHS 10 Compliant
- Tariff Charges
Solid Tantalum Surface Mount Chip Capacitors
TANTAMOUNT, Molded Case, Standard Industrial Grade
- Molded case available in six case codes
- Terminations: 100 % matte tin, standard, tin / lead available
- Compatible with “high volume” automatic pick and place equipment
- Meets EIA-535-BAAC mechanical and performance requirements
- Qualified to EIA-717
- Moisture sensitivity level 1
- Optical character recognition qualified
- Compliant terminations
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 uF | ||
| ± 10% | ||
| 2917 [7343 Metric] | ||
| 0.6 Ohm | ||
| D | ||
| MSL 1 - Unlimited | ||
| 125 °C | ||
| -55 °C | ||
| 2.8 mm | ||
| 7.3 mm | ||
| TANTAMOUNT 293D Series | ||
| 4.3 mm | ||
| 500 mA | ||
| 10 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532210050 |
| Schedule B: | 8532210050 |