PDP SEO Portlet

293D107X9010D2TE3

Surface Mount Tantalum Capacitor, 100 uF, 10 V, 2917 [7343 Metric], ± 10%, 0.6 ohm, 500 mA

Manufacturer:Vishay
Avnet Manufacturer Part #: 293D107X9010D2TE3
Secondary Manufacturer Part#: 293D107X9010D2TE3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations.

  • Moulded case available in six EIA case sizes (A, B, C, D, E, V)
  • Working voltage range of 4VDC to 75VDC
  • Available in ±5%, ±10% and ±20% tolerance
  • Operating temperature ranges from -55°C to +125°C
  • Compatible with high volume automatic pick and place equipment
  • Meets IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements
  • 100% surge current test (D and E sizes)

Technical Attributes

Find Similar Parts

Description Value
100 uF
± 10%
2917 [7343 Metric]
0.6 Ohm
-888
D
MSL 1 - Unlimited
125 °C
-55 °C
2.8 mm
7.3 mm
4.3 mm
-888
500 mA
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 181 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.20482
1000+
$0.20378
2000+
$0.19691
4000+
$0.1959
8000+
$0.19488