293D107X0010D2TE3
Surface Mount Tantalum Capacitor, TANTAMOUNT®, 100 µF, 10 V, 2917 [7343 Metric], ± 20%, 0.6 ohm, D
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Tantalum Capacitors, SMD Tantalum Capacitors
Avnet Manufacturer Part #: 293D107X0010D2TE3
Secondary Manufacturer Part#: 293D107X0010D2TE3
- RoHS 10 Compliant
- Tariff Charges
293D series TANTAMOUNT™, moulded case, standard industrial grade solid tantalum surface mount chip capacitors. Typical applications include industrial, telecom infrastructure and general purpose.
- Compatible with high volume automatic pick and place equipment
- Meets EIA-535-BAAC mechanical and performance requirements
- Qualified to EIA-717
- Optical character recognition qualified
- Compliant terminations
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 µF | ||
| 20% | ||
| 2917 [7343 Metric] | ||
| 0.6 O | ||
| -888 | ||
| D | ||
| MSL 1 - Unlimited | ||
| 125 °C | ||
| -55 °C | ||
| 2.8 mm | ||
| 7.3 mm | ||
| 4.3 mm | ||
| -888 | ||
| 500 mA | ||
| 10 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532210050 |
| Schedule B: | 8532210050 |