293D106X9050E2WE3
Surface Mount Tantalum Capacitor, 10 uF, 50 V, 2917 [7343-43 Metric], ± 10%, 0.8 Ohm, 450 mA
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Tantalum Capacitors, SMD Tantalum Capacitors
Avnet Manufacturer Part #: 293D106X9050E2WE3
- RoHS 10 Compliant
- Tariff Charges
- Molded case available in six case codes
- Terminations: 100 % matte tin, standard, tin / lead available
- Compatible with “high volume” automatic pick and place equipment
- Meets EIA-535-BAAC mechanical and performance requirements
- Qualified to EIA-717
- Moisture sensitivity level 1
- Optical character recognition qualified
- Compliant terminations
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 µF | ||
| null | ||
| 2917 [7343 Metric] | ||
| 0.8 mohm | ||
| null | ||
| null | ||
| null | ||
| Polarized | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 450 mA | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532210050 |
| Schedule B: | 8532210050 |