PDP SEO Portlet

293D106X9050D2TE3

Manufacturer:Vishay
Avnet Manufacturer Part #: 293D106X9050D2TE3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
10 µF
± 10%
2917 [7343 Metric]
Surface Mount
0.8 ohm
D
125 °C
-55 °C
Polarized
2.8 mm
7.3 mm
TANTAMOUNT 293D Series
4.3 mm
null
430 mA
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  1,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 54 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
Need More?
USD $:
$ 0.49973
500+
$0.49973
SubTotal:
$249.87