PDP SEO Portlet

293D106X9035D2WE3

Manufacturer:Vishay
Avnet Manufacturer Part #: 293D106X9035D2WE3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
10 µF
± 10%
2917 [7343 Metric]
0.8 ohm
D
125 °C
-55 °C
Polarized
2.8 mm
7.3 mm
TANTAMOUNT 293D Series
4.3 mm
null
430 mA
35 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  7,500
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 54 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
Need More?
USD $:
$ 0.30625
2500+
$0.30625
5000+
$0.30135
10000+
$0.29625
20000+
$0.29167
40000+
$0.28824
SubTotal:
$765.62