PDP SEO Portlet

293D106X9025D8T

Surface Mount Tantalum Capacitor, 10 uF, 25 V, 2917 [7343-31 Metric], ± 10%, 1 Ohm, 390 mA

Manufacturer:Vishay
Avnet Manufacturer Part #: 293D106X9025D8T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Molded case available in six case codes
  • Terminations: 100 % matte tin, standard, tin / lead available
  • Compatible with “high volume” automatic pick and place equipment
  • Meets EIA-535-BAAC mechanical and performance requirements
  • Qualified to EIA-717
  • Moisture sensitivity level 1
  • Optical character recognition qualified
  • Compliant terminations

Technical Attributes

Find Similar Parts

Description Value
10 µF
null
2917 [7343 Metric]
1 mohm
null
125 °C
-55 °C
Polarized
4.3 mm
2.8 mm
7.3 mm
null
4.3 mm
null
null
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  500
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 20 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
Need More?
USD $:
$ 1.20815
500+
$1.20815
1000+
$1.17209
2000+
$1.13812
4000+
$1.09832
8000+
$1.06122
SubTotal:
$604.08