293D106X9025D2TE3
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Tantalum Capacitors, SMD Tantalum Capacitors
Avnet Manufacturer Part #: 293D106X9025D2TE3
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 µF | ||
| ± 10% | ||
| 2917 [7343 Metric] | ||
| 1 ohm | ||
| D | ||
| 125 °C | ||
| -55 °C | ||
| Polarized | ||
| 2.8 mm | ||
| 7.3 mm | ||
| TANTAMOUNT 293D Series | ||
| 4.3 mm | ||
| null | ||
| 390 mA | ||
| 25 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8532210050 |
| Schedule B: | 8532210050 |