PDP SEO Portlet

293D106X9025B2TE3

Surface Mount Tantalum Capacitor, TANTAMOUNT®, 10 µF, 25 V, 1411 [3528 Metric], ± 10%, 2.3 ohm, B

Manufacturer:Vishay
Avnet Manufacturer Part #: 293D106X9025B2TE3
Secondary Manufacturer Part#: 293D106X9025B2TE3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations.

  • Compatible with high volume automatic pick and place equipment
  • Meets EIA-535-BAAC mechanical and performance requirements
  • Qualified to EIA-717
  • Optical character recognition qualified
  • Compliant terminations

Technical Attributes

Find Similar Parts

Description Value
10 µF
10%
1411 [3528 Metric]
2.3 O
-888
B
MSL 1 - Unlimited
125 °C
-55 °C
1.9 mm
3.5 mm
2.8 mm
-888
190 mA
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  188000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 273 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.14555
4000+
$0.1443
8000+
$0.14225
16000+
$0.1402
32000+
$0.13815