293D106X9016C2TE3
Surface Mount Tantalum Capacitor, TANTAMOUNT®, 10 µF, 16 V, 2312 [6032 Metric], ± 10%, 1.8 ohm, C
- RoHS 10 Compliant
- Tariff Charges
The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF these tantalum electrolytic capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations.
- EIA 3216-18, 3528-21, 6032-28, 7343-31, 7343-43, 7343-20 case sizes are available
- Working voltage range from 4VDC to 75VDC
- Available in ±5%, ±10% and ±20% tolerance
- Operating temperature ranges from -55°C to +125°C
- Compatible with high volume automatic pick and place equipment
- Meets IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements
- 100% surge current test (D and E sizes)
- Optical character recognition qualified
- Qualified to EIA-717 standard
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 µF | ||
| ± 10% | ||
| 2312 [6032 Metric] | ||
| 1.8 O | ||
| -888 | ||
| C | ||
| MSL 1 - Unlimited | ||
| 125 °C | ||
| -55 °C | ||
| 2.5 mm | ||
| 6 mm | ||
| 3.2 mm | ||
| -888 | ||
| 250 mA | ||
| 16 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532210050 |
| Schedule B: | 8532210050 |