293D106X5016C2TE3
Surface Mount Tantalum Capacitor, 10 uF, 16 V, 2312 [6032 Metric], ± 5%, 1.8 ohm, 250 mA
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Tantalum Capacitors, SMD Tantalum Capacitors
Avnet Manufacturer Part #: 293D106X5016C2TE3
- RoHS 10 Compliant
- Tariff Charges
- Molded case available in six case codes
- Terminations: 100 % matte tin, standard, tin / lead available
- Compatible with “high volume” automatic pick and place equipment
- Meets EIA-535-BAAC mechanical and performance requirements
- Qualified to EIA-717
- Moisture sensitivity level 1
- Optical character recognition qualified
- Compliant terminations
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 µF | ||
| ± 5% | ||
| 2312 [6032 Metric] | ||
| 1.8 ohm | ||
| C | ||
| 125 °C | ||
| -55 °C | ||
| Polarized | ||
| 3.2 mm | ||
| 2.5 mm | ||
| 6 mm | ||
| TANTAMOUNT 293D Series | ||
| 3.2 mm | ||
| null | ||
| 250 mA | ||
| 16 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532210050 |
| Schedule B: | 8532210050 |