293D106X0016A2TE3
Surface Mount Tantalum Capacitor, 10 uF, 16 V, 1206 [3216 Metric], ± 20%, 3 ohm, 160 mA, A Size Code
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Tantalum Capacitors, SMD Tantalum Capacitors
Avnet Manufacturer Part #: 293D106X0016A2TE3
Secondary Manufacturer Part#: 293D106X0016A2TE3
- RoHS 10 Compliant
- Tariff Charges
293D series TANTAMOUNT™, moulded case, standard industrial grade solid tantalum surface mount chip capacitors. Typical applications include industrial, telecom infrastructure and general purpose.
- Compatible with high volume automatic pick and place equipment
- Meets EIA-535-BAAC mechanical and performance requirements
- Qualified to EIA-717
- Optical character recognition qualified
- Compliant terminations
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 uF | ||
| ± 20% | ||
| 1206 [3216 Metric] | ||
| 3 Ohm | ||
| -888 | ||
| A | ||
| MSL 1 - Unlimited | ||
| 85 °C | ||
| -55 °C | ||
| 1.6 mm | ||
| 3.2 mm | ||
| 1.6 mm | ||
| -888 | ||
| 160 mA | ||
| 16 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532210050 |
| Schedule B: | 8532210050 |