PDP SEO Portlet

293D105X9050C2TE3

Surface Mount Tantalum Capacitor, TANTAMOUNT®, 1 µF, 50 V, 2312 [6032 Metric], ± 10%, 4.6 ohm, C

Manufacturer:Vishay
Avnet Manufacturer Part #: 293D105X9050C2TE3
Secondary Manufacturer Part#: 293D105X9050C2TE3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations.

  • Moulded case available in six EIA case sizes (A, B, C, D, E, V)
  • Working voltage range of 4VDC to 75VDC
  • Available in ±5%, ±10% and ±20% tolerance
  • Operating temperature ranges from -55°C to +125°C
  • Compatible with high volume automatic pick and place equipment
  • Meets IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements
  • 100% surge current test (D and E sizes)

Technical Attributes

Find Similar Parts

Description Value
1 µF
10%
2312 [6032 Metric]
4.6 O
-888
C
MSL 1 - Unlimited
125 °C
-55 °C
2.5 mm
6 mm
3.2 mm
-888
160 mA
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  1000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.1274
1000+
$0.12675
2000+
$0.11834
4000+
$0.11773
8000+
$0.11712