PDP SEO Portlet

293D105X9050B2TE3

Surface Mount Tantalum Capacitor, 1 uF, 50 V, 1411 [3528 Metric], ± 10%, 6.7 ohm, 110 mA

Manufacturer:Vishay
Avnet Manufacturer Part #: 293D105X9050B2TE3
Secondary Manufacturer Part#: 293D105X9050B2TE3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations.

  • Moulded case available in six EIA case sizes (A, B, C, D, E, V)
  • Working voltage range of 4VDC to 75VDC
  • Available in ±5%, ±10% and ±20% tolerance
  • Operating temperature ranges from -55°C to +125°C
  • Compatible with high volume automatic pick and place equipment
  • Meets IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements
  • 100% surge current test (D and E sizes)

Technical Attributes

Find Similar Parts

Description Value
1 uF
± 10%
1411 [3528 Metric]
6.7 Ohm
-888
B
MSL 1 - Unlimited
125 °C
-55 °C
1.9 mm
3.5 mm
2.8 mm
-888
110 mA
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.29425
4000+
$0.28954
8000+
$0.28464
16000+
$0.28024
32000+
$0.27694