PDP SEO Portlet

293D105X9035A2TE3

Surface Mount Tantalum Capacitor, 1 uF, 35 V, 1206 [3216 Metric], ± 10%, 7.5 ohm, 100 mA

Manufacturer:Vishay
Avnet Manufacturer Part #: 293D105X9035A2TE3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations.

  • Moulded case available in six EIA case sizes (A, B, C, D, E, V)
  • Working voltage range of 4VDC to 75VDC
  • Available in ±5%, ±10% and ±20% tolerance
  • Operating temperature ranges from -55°C to +125°C
  • Compatible with high volume automatic pick and place equipment
  • Meets IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements
  • 100% surge current test (D and E sizes)

Technical Attributes

Find Similar Parts

Description Value
1 µF
± 10%
1206 [3216 Metric]
7.5 ohm
A
2 Pins
125 °C
-55 °C
Polarized
1.6 mm
3.2 mm
TANTAMOUNT 293D Series
1.6 mm
null
100 mA
35 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  8,000
Ships in 1 bus. day
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:2000  Mult:2000  
Need More?
USD $:
$ 0.09604
2000+
$0.09604
4000+
$0.09555
8000+
$0.09506
16000+
$0.09457
32000+
$0.09408
SubTotal:
$192.08